Multicomp MCKP2348SP2-4742 technical specifications.
| Height | 4.6mm |
| Impedance | 8R |
| Mount | External |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 600Hz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKP2348SP2-4742 to view detailed technical specifications.
No datasheet is available for this part.