PIEZO BUZZER; Operating Current Max: 25mA; Tones: Continuous; External Depth: 16mm; External Diameter: 23mm; Resonant...
Multicomp MCKPI-G2340-3954 technical specifications.
| Height | 16mm |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | External |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.4kHz |
| RoHS | Compliant |
No datasheet is available for this part.