Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MCKPI-G2622L-3971 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCKPI-G2622L-3971 technical specifications.
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPI-G2622L-3971 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.