Piezo Buzzer; Transducer Function: buzzer; Tones: slow Pulse; Supply Voltage Min: 200V; Supply Voltage Max: 240V;...
Checking distributor stock and pricing after the page loads.
Multicomp MCKPI-G4311-230V-4003 technical specifications.
| Height | 33mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 200V |
| Mount | External |
| Outside Diameter | 43mm |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Compliant |
No datasheet is available for this part.