Checking distributor stock and pricing after the page loads.
Multicomp MCKPI-G4311-3999 technical specifications.
| Height | 33mm |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | External |
| Outside Diameter | 43mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Compliant |
No datasheet is available for this part.