PIEZO BUZZER; Operating Current Max: 20mA; External Depth: 33mm; External Diameter: 43mm; Resonant Frequency: 2.9kHz;...
Checking distributor stock and pricing after the page loads.
| Height | 33mm |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | External |
| Outside Diameter | 43mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Compliant |