Multicomp MCKPI-G4321-230-4009 technical specifications.
| Max Supply Voltage | 240V |
| Min Supply Voltage | 200V |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPI-G4321-230-4009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.