Sign in to ask questions about the Multicomp MCKPM-G1612A-K4053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCKPM-G1612A-K4053 technical specifications.
| Current Rating | 40mA |
| Height | 14mm |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.048kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPM-G1612A-K4053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
