Multicomp MCKPMB-G2606LA-K4112 technical specifications.
| Current Rating | 25mA |
| Height | 15.2mm |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4V |
| Outside Diameter | 26mm |
| Self Resonant Frequency | 400Hz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPMB-G2606LA-K4112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.