Checking distributor stock and pricing after the page loads.
Multicomp MCKPMB-G2612L-K4109 technical specifications.
| Current Rating | 30mA |
| Height | 17.6mm |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9V |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 400Hz |
| RoHS | Compliant |
No datasheet is available for this part.