Magnetic Buzzer And Transducer
Multicomp MCKPX-G1203AL-K4069 technical specifications.
| Current Rating | 30mA |
| Height | 9.5mm |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.3kHz |
| RoHS | Compliant |
No datasheet is available for this part.