Sign in to ask questions about the Multicomp MCL039PURGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCL039PURGW technical specifications.
| Color | Green, Red |
| Current Rating | 20mA |
| Lens Style | Round |
| Power Dissipation | 85mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 76° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCL039PURGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.