
MULTICOMP MCL239AGW LED, Green, Orange, Through Hole, 5mm x 2.8mm, 120 , Rectangular, O 20mA, G 20mA
Multicomp MCL239AGW technical specifications.
| Color | Green, Orange |
| Current Rating | 20mA |
| Lens Style | Rectangular |
| Power Dissipation | 85mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.