Sign in to ask questions about the Multicomp MCPCT-G4801-4145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCPCT-G4801-4145 technical specifications.
| Height | 9.2mm |
| Max Supply Voltage | 30V |
| Mount | External |
| Outside Diameter | 48mm |
| Self Resonant Frequency | 2.4kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCPCT-G4801-4145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.