Multicomp MCPLS-045A-3VAI technical specifications.
| Body Material | Stainless Steel |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCPLS-045A-3VAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.