
MULTICOMP MCRH4AF-10R Rotary Switch, MCRH Series, Non Illuminated, 36 , 25 mA, 250 V
Checking distributor stock and pricing after the page loads.
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Mount | Through Hole |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Switching Voltage | 24V |
| RoHS | Compliant |