Led Bulb, Edison SCREW/E12, Warm White, 700MW
Checking distributor stock and pricing after the page loads.
Multicomp MCS8E1216NS30DWW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3200K |
| Current Rating | 14mA |
| Mount | Screw |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| Wavelength | 590nm |
| RoHS | Compliant |