
The MCSRM-8R7G is an 8-pole 8-position illuminated SMD switch from Multicomp. It has a contact current rating of 10mA and operates over a temperature range of -20°C to 80°C. The switch is terminated in SMD/SMT format and has a width of 11.5mm. It is part of the MCSRM series.
Sign in to ask questions about the Multicomp MCSRM-8R7G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCSRM-8R7G technical specifications.
| Color | Black |
| Contact Current Rating | 10mA |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Operating Force | 1.27N |
| Orientation | 45 deg |
| Reach SVHC Compliant | Unknown |
| Series | MCSRM |
| Termination | SMD/SMT |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCSRM-8R7G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
