This crimp terminal features a straight body orientation and a tab size of 5.08mm. It is designed for cable mounting and has a maximum operating temperature of 105 degrees Celsius. The terminal is plated with tin and is suitable for wire sizes ranging from 14 to 16 AWG.
Checking distributor stock and pricing after the page loads.
| Type | Crimp Terminal |
| Gender | M |
| Termination Method | Crimp |
| Tab Size | 5.08mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |