The MF0W4FFE012KIL resistor from Multicomp is a 250V rated, 10R metal film component with a tolerance of 1%. It features a metal case and operates within a temperature range of -55°C to 155°C. This resistor does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | MF25 |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |