
This 250V metal film resistor features a 10R resistance value with a 1% tolerance. It operates within a temperature range of -55°C to 155°C. The resistor is constructed with a metal case and is not compliant with Reach SVHC regulations.
Multicomp MF0W4FFE024KIL technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | MF25 |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MF0W4FFE024KIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
