Conn DC Power SKT 2 POS ST Cable Mount 1 Port
Multicomp MJ-078N technical specifications.
| Type | DC Power |
| Gender | SKT |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MJ-078N to view detailed technical specifications.
No datasheet is available for this part.