Conn 1.7mm Solder ST Cable Mount PL Nickel
Multicomp MP-202 technical specifications.
| Type | 1.7mm |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.