Conn Power PL 2 POS ST Cable Mount 1 Port
Multicomp MP-205 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 18VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.