Multicomp MPX02P technical specifications.
| Package/Case | TO-92 |
| Insulation Material | Polypropylene |
| Length | 3.43mm |
| Material | Polypropylen |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Thickness | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MPX02P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.