Multicomp MT25 technical specifications.
| Color | White |
| Height | 25mm |
| Material | PVC |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MT25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.