Multicomp MT25/FA technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Height | 25mm |
| Material | PVC |
| Series | MT |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MT25/FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
