This 1uF radial capacitor from Multicomp has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 100V and has a tolerance of 20%. The capacitor has a diameter of 5mm and a height of 11mm, with leads that are 0.5mm in diameter and spaced 2mm apart. It is not RoHS compliant.
Multicomp NP100V105M5X11 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 19mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.