This electrolytic capacitor from Multicomp features a capacitance of 100uF and a voltage rating of 100V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for 2000 hours of life and has a ripple current of 425mA. It is not RoHS compliant.
Multicomp NP100V107M16X25 technical specifications.
| Capacitance | 100uF |
| Diameter | 16mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 425mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.