This 2.2uF capacitor from Multicomp features a 6.3mm diameter and 11mm height, with 0.5mm lead diameter and 2.5mm lead pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for 100V DC and 100V AC, with a ripple current of 25mA and a tolerance of 20%. It has a lifespan of 2000 hours and is not RoHS compliant.
Multicomp NP100V225M6.3X11 technical specifications.
| Capacitance | 2.2uF |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 25mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.