Sign in to ask questions about the Multicomp OFL-5102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp OFL-5102 technical specifications.
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OFL-5102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.