Multicomp OFT-3301 technical specifications.
| Package/Case | T |
| Polarity | NPN |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 860nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OFT-3301 to view detailed technical specifications.
No datasheet is available for this part.