Sign in to ask questions about the Multicomp OVS-0604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp OVS-0604 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp OVS-0604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.