MULTICOMP - P100-B-250-G - PLUNGER, POINT, 3A
Multicomp P100-B-250-G technical specifications.
| Color | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.