TVS Diode; Reverse Stand-Off Voltage, VRWM: 20.5V; Clamping Voltage Max, Vc: 33.2V; Package/Case: DO-15; Breakdown...
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 20.5V |
| RoHS | Not Compliant |