P6KE Series 600 W 27 V Bi Directional Axial Through Hole TVS Diode - DO-15
Checking distributor stock and pricing after the page loads.
Multicomp P6KE27CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 16.8A |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |