
The P6SMB100A is a 100V unidirectional transient voltage suppressor from Multicomp, packaged in the SMB case and designed for surface mount applications. It can withstand a maximum power dissipation of 3W and a peak pulse current of 4.5A. The device has a minimum breakdown voltage of 95V and a maximum breakdown voltage of 105V. It is not SVHC compliant.
Multicomp P6SMB100A technical specifications.
| Package/Case | SMB |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 4.5A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 85.5V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6SMB100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
