
The P6SMB10CA is a bidirectional transient voltage suppressor from Multicomp, packaged in the SMB case and suitable for surface mount. It has a maximum breakdown voltage of 10.5V and a minimum breakdown voltage of 9.5V. The device can handle a peak pulse current of 43A and a maximum power dissipation of 3W. It does not meet the requirements for SVHC compliance.
Multicomp P6SMB10CA technical specifications.
| Package/Case | SMB |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 43A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8.55V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6SMB10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
