P6SMB Series 171 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Power Dissipation | 3W |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 171V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |