Conn Terminal Block F 12 POS Screw RA Cable Mount 41A
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Current Rating | 41A |
| Material | Nylon |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PA |
| Voltage Rating | 500V |
| RoHS | Not Compliant |