
MULTICOMP PA9DS Panel Mount Barrier Terminal Block, 12 Ways, 2, 450 V, 24 A
Checking distributor stock and pricing after the page loads.
| Current Rating | 24A |
| Mount | Panel |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Voltage Rating | 450V |
| RoHS | Compliant |