Conn Terminal Block 12 POS 10mm Screw Panel Mount 24A
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 24A |
| Height | 16.7mm |
| Length | 116.8mm |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 450V |
| Width | 20.2mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |