Sign in to ask questions about the Multicomp PAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp PAH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.