This 2-pin receptacle socket connector features polyamide insulation and a crimp termination. It is designed for use with 12AWG wire and is not SVHC compliant. The connector is a wire housing and contact, suitable for applications requiring a secure and reliable connection.
Sign in to ask questions about the Multicomp PC252X-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp PC252X-R technical specifications.
| Gender | Receptacle |
| Insulation Material | Polyamide |
| Mount | Socket |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | CLAMP |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PC252X-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.