Multicomp PC301 technical specifications.
| Current Rating | 30A |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PC301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
