Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp PL01891 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp PL01891 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 13A |
| Lead Length | 2m |
| Length | 88mm |
| Material | Polycarbonate |
| Mount | Cable |
| Voltage Rating (AC) | 230V |
| Width | 481mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp PL01891 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
