MULTICOMP PSF102-7651-711 Pressure Switch, Field Adjustable, SPST-NO, 0.018 psi, 0.072 psi, Quick Connect, Dual Radial Barbed
Multicomp PSF102-7651-711 technical specifications.
| Package/Case | Radial |
| Material | Polyurethane |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
