This radial switch features a gold contact material and a current rating of 40mA. It operates at a maximum supply voltage of 30V and has a tolerance of 0.5%. The switch has a throw configuration of SPST and is mounted via a screw. The overall depth of the switch is 25.4mm.
Multicomp PSF102-7651-712 technical specifications.
| Package/Case | Radial |
| Contact Material | Gold |
| Current Rating | 40mA |
| Material | Polyurethane |
| Mount | Screw |
| Operating Supply Voltage | 30V |
| Overall Depth | 25.4mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.