MULTICOMP PSF102-7651-713 Pressure Switch, SPST-NO, 0.541 psi, 2.17 psi, Quick Connect, Dual Radial Barbed, Panel / Chassis
Sign in to ask questions about the Multicomp PSF102-7651-713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp PSF102-7651-713 technical specifications.
| Package/Case | Radial |
| Material | Polyurethane |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PSF102-7651-713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.