The PSF102-7651-714 is a single-pole single-throw (SPST) toggle switch with a polyurethane material and a radial package. It has a current rating of 40mA and can operate at a maximum supply voltage of 30V. The switch is mounted via a screw and has a depth of 25.4mm. It is not compliant with Reach SVHC regulations.
Multicomp PSF102-7651-714 technical specifications.
| Package/Case | Radial |
| Current Rating | 40mA |
| Material | Polyurethane |
| Mount | Screw |
| Operating Supply Voltage | 30V |
| Overall Depth | 25.4mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.